SAM 19032-2 Filter Regulator, 1/2 in
- RS Stock No.:
- 282-7373
- Mfr. Part No.:
- 19032-2
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7373
- Mfr. Part No.:
- 19032-2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in | |
| Series | 19032-2 | |
| Pressure Gauge Port Size | 1/2 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Filter Regulator | ||
Port Size 1/2 in | ||
Series 19032-2 | ||
Pressure Gauge Port Size 1/2 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Lubricator regulator filter provides dimension to be chosen according to the consumption of the pneumatic tools. The distance between these treatment systems and the tools must not be greater than 10 m.
2120 g weight
Complete assembly for treating the air supply
Related links
- SAM 19030-2 Filter Regulator Manual
- SAM 19876 Filter Regulator Automatic, 14 bar
- Festo G 1/2 Filter Regulator 1/4 in G 14 bar, 531109
- Festo G 1/2 Filter Regulator 1/4 in G 12 bar, 162763
- Festo G 1/2 Filter Regulator G 1/4 16 bar, 186497
- Festo G 1/2 Filter Regulator 1/4 in G 12 bar, 529202
- Festo G 1/2 Filter Regulator 1/4 in G 12 bar, 192621
- Festo G 1/2 Filter Regulator 1/2 in G 18 bar, 542280
