Festo Filter Regulator, 5 μm, Manual, 20 bar, 4787800
- RS Stock No.:
- 288-2883
- Mfr. Part No.:
- PCRP-64-N14-12-C-R1-M-T18
- Manufacturer:
- Festo
Subtotal (1 unit)*
€317.27
(exc. VAT)
€390.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.27 |
*price indicative
- RS Stock No.:
- 288-2883
- Mfr. Part No.:
- PCRP-64-N14-12-C-R1-M-T18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 4787800 | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 4787800 | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, 5 μm Filtration size - PCRP-64-N14-12-C-R1-M-T18, Numeric Part Number: 4787800
This filter regulator is a critical component in pneumatic systems, designed to ensure optimal air pressure and quality. It operates effectively within a range of -20°C to +80°C, making it suitable for diverse environments. The product features a robust stainless steel housing and a manual drain for ease of use, accommodating both NPT and G pressure gauge ports.
Features & Benefits
• Incorporates 5 μm filtration for enhanced air purity
• Manual drain design for efficient condensate removal
• Prepared for pressure gauge integration for accurate monitoring
• Suitable for high-pressure applications with a maximum flow rate of 2400 l/min
Applications
• Used for precise pressure control in automation systems
• Ideal for pneumatic tools requiring filtered air supply
• Used in industrial where air quality is critical
• Serves as an essential component in compressed air systems
What are the recommended operating conditions for this device?
It operates efficiently at a maximum pressure of 20 bar and within ambient temperatures of -20°C to +80°C, ensuring reliable performance across various environments.
How do I connect this filter regulator in a pneumatic circuit?
The unit connects via NPT 1/4-18 ports for seamless inline installation or mounting kit deployment, providing flexibility in setup.
What should I consider regarding maintenance of the condensate drain?
Regularly check the manual drain to ensure effective removal of condensate, maintaining optimal performance and air quality.
Is it possible to use lubricated air with this regulator?
Yes, it supports lubricated operation, which is necessary when lubrication is implemented in the pneumatic system for longevity and performance.
What air quality standards can I expect from this filter regulator?
It adheres to ISO 8573-1:2010 standards, ensuring that the output air meets the required purity levels for various applications.
