Festo Filter Regulator, 5 μm, Manual, 20 bar, 5394669
- RS Stock No.:
- 288-2871
- Mfr. Part No.:
- PCRP-64-G14-7-C-R1-M-T19
- Manufacturer:
- Festo
Subtotal (1 unit)*
€364.84
(exc. VAT)
€448.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.84 |
*price indicative
- RS Stock No.:
- 288-2871
- Mfr. Part No.:
- PCRP-64-G14-7-C-R1-M-T19
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +80°C | |
| Bowl Material | Stainless Steel | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 5394669 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +80°C | ||
Bowl Material Stainless Steel | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 5394669 | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, G 1/4 Port Connection - PCRP-64-G14-7-C-R1-M-T19, Numeric Part Number: 5394669
This filter regulator is designed for effective pressure regulation and filtration in pneumatic systems, ensuring optimal performance in various industrial applications. With a filtration size of 5 μm, it guarantees clean compressed air and gases, contributing to the longevity of downstream equipment. The filter regulator features a G 1/4 connection and operates within a pressure range of 1 bar to 20 bar, making it suitable for a variety of high-pressure applications.
Features & Benefits
• Adjustable actuator lock enhances user control
• Manual drain feature simplifies maintenance and operation
• Designed to withstand temperatures from -60°C to +80°C
• Compatible with analogue or digital pressure gauge connections
Applications
• Utilised in pneumatic systems for reliable pressure management
• Suitable for installations requiring high-pressure filtration
• Integrates seamlessly with automated machinery for precise control
• Ideal for in industrial environments needing clean air supply
What materials are used in the construction of this product?
It features a housing and bowl made from high-alloy stainless steel, specifically designed to resist corrosion and wear. The drain screw and filter components are constructed from similarly durable materials, ensuring longevity and reliability in demanding conditions.
How does the condensate drain function work?
The product includes a manually rotating drain mechanism that allows for the efficient removal of accumulated condensate, preventing moisture-related issues in your pneumatic system.
What pressure ratings are supported by the filter regulator?
It supports a maximum operating pressure of 20 bar and has an adjustable regulation range between 0.5 bar and 7 bar, making it adaptable for various applications requiring precise pressure control.
