Festo Filter Regulator, 5 μm, Manual, 20 bar, 5394674
- RS Stock No.:
- 288-2875
- Mfr. Part No.:
- PCRP-64-N12-12-C-R1-M-T19
- Manufacturer:
- Festo
Subtotal (1 unit)*
€401.33
(exc. VAT)
€493.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €401.33 |
*price indicative
- RS Stock No.:
- 288-2875
- Mfr. Part No.:
- PCRP-64-N12-12-C-R1-M-T19
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +80°C | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 5394674 | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +80°C | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 5394674 | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, 5 μm Filtration size - PCRP-64-N12-12-C-R1-M-T19, Numeric Part Number: 5394674
This filter regulator is designed for use in pneumatic systems to ensure the reliable and precise control of compressed air and inert gases. It maintains an operating pressure of 1 bar to 20 bar with a filtration size of 5 μm. Suitable for installation in various orientations, it features a stainless steel construction that enhances durability and performance under a wide temperature range of -60°C to +80°C.
Features & Benefits
• Manual drain for easy condensate removal
• Adjustable pressure regulation up to 12 bar
• High flow rates of up to 2740 l/min
• Conforms to standards ensuring operational safety
Applications
• Used in automated manufacturing processes
• Ideal for pressure regulation in pneumatic systems
• Serves in environments with high humidity conditions
• Functions effectively in both Zone 1 and Zone 2 areas
• Compatible with high-flow industrial
How does the pressure regulation work in this component?
The filter regulator utilises primary pressure compensation alongside secondary venting, allowing for precise control of the output pressure. Users can easily adjust the set pressure within the defined operating range.
What materials are used in its construction?
The device is constructed from high-alloy stainless steel for critical components like the bowl, drain screw, and housing, ensuring durability and compliance with RoHS standards.
Can it be mounted in different orientations?
Yes, this filter regulator can be installed in a vertical position with a tolerance of +/-5°, providing flexibility in different installations.
What is the maximum condensate volume it can handle?
The maximum condensate volume that this regulator can manage is 30ml, making it suitable for various applications where moisture control is crucial.
Is it suitable for use with lubricated media?
Yes, it is designed for lubricated operation, which enhances its efficiency and longevity when used with lubricated air systems.
