Festo Filter Regulator, 5 μm, Manual, 20 bar, 5394666
- RS Stock No.:
- 288-2884
- Mfr. Part No.:
- PCRP-64-N14-12-C-R1-M-T19
- Manufacturer:
- Festo
Subtotal (1 unit)*
€364.84
(exc. VAT)
€448.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.84 |
*price indicative
- RS Stock No.:
- 288-2884
- Mfr. Part No.:
- PCRP-64-N14-12-C-R1-M-T19
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +80°C | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 5394666 | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +80°C | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 5394666 | ||
Bowl Material Stainless Steel | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, 5 μm Filtration size - PCRP-64-N14-12-C-R1-M-T19, Numeric Part Number: 5394666
This filter regulator is designed to ensure efficient pressure regulation and filtration in pneumatic systems. With a robust stainless steel construction, it offers a filtration size of 5 μm and is capable of maintaining operating pressures of up to 20 bar. This device is suitable for various ambient and process temperatures, ranging from -60°C to +80°C, making it versatile for many industrial applications.
Features & Benefits
• Manual drain feature simplifies condensate removal
• Prepared for G1/4 pressure gauge installation
• Versatile mounting options allow for easy installation
• Lubricated operation is possible for improved performance
Applications
• Utilised in automated processing equipment
• Used in pneumatic control systems for precision
• Ideal for environments requiring high filtration standards
• Suitable for use with inert gases in industrial settings
• Effective in with fluctuating temperatures
What is the maximum flow rate this device can handle?
The maximum standard flow rate for this regulator is 1920 l/min, while the peak flow can reach up to 2400 l/min, making it suitable for high-demand systems.
How does the manual drainage feature work during operation?
The manual drain allows for easy removal of any accumulated condensate by rotating the drain screw, which helps maintain optimal performance and prolongs the lifespan of the regulator.
Can this regulator operate under extreme temperatures?
Yes, it can function effectively across a broad temperature range of -60°C to +80°C, making it suitable for various industrial environments.
Is this filter regulator compliant with industry standards?
Yes, it complies with NACE MR0175/ISO 15156 standards, ensuring resilience against corrosion and suitability for a wide range of operating conditions.
What type of maintenance is required for optimal performance?
Regular checks on the condensate removal process and inspections for wear on seals and materials will enhance reliability and efficiency during operation.
