Festo Filter Regulator, 5 μm, Manual, 20 bar, 5394670
- RS Stock No.:
- 288-2867
- Mfr. Part No.:
- PCRP-64-G14-12-C-R1-M-T19
- Manufacturer:
- Festo
Subtotal (1 unit)*
€364.84
(exc. VAT)
€448.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.84 |
*price indicative
- RS Stock No.:
- 288-2867
- Mfr. Part No.:
- PCRP-64-G14-12-C-R1-M-T19
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +80°C | |
| Model Number | 5394670 | |
| Bowl Material | Stainless Steel | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +80°C | ||
Model Number 5394670 | ||
Bowl Material Stainless Steel | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, G 1/4 Port Connection - PCRP-64-G14-12-C-R1-M-T19, Numeric Part Number: 5394670
This filter regulator is designed to ensure efficient pressure control and filtration in various industrial applications. The product provides a filtration size of 5 μm and operates at a maximum pressure of 20 bar. With a vertical mounting position and a manual drain feature, it is suitable for a wide range of pneumatic systems, ensuring reliable performance across varying environmental conditions.
Features & Benefits
• High operating pressure range from 1 bar to 20 bar
• Maintains ambient temperature stability from -60°C to +80°C
• Equipped with a preparation port for pressure gauge installation
• High-standard flow rates up to 2400 l/min enhance efficiency
Applications
• Ideal for controlling compressed air in automation processes
• Used in pneumatic circuits requiring precise pressure regulation
• Effective in environments with varying temperature demands
• Suitable for high-pressure systems in mechanical
What materials are used in the construction to ensure durability?
High-alloy stainless steel is used in the construction of the filter and housing, providing excellent resistance to corrosion and enhancing its longevity in challenging environments.
How does the manual drain feature improve usability?
The manual drain allows for straightforward removal of condensate, ensuring that the regulator operates efficiently and reducing maintenance downtime in various applications.
What is the significance of the 5 μm filtration capability?
The 5 μm filtration ensures effective removal of contaminants from the compressed air, protecting downstream equipment and maintaining system integrity in sensitive operations.
Can this regulator be mounted in various positions?
The product can be mounted vertically with a tolerance of +/-5°, making it versatile for different installation scenarios in industrial settings.
What is the pressure regulation range of this filter regulator?
The filter regulator can adjust pressures within a range of 0.5 bar to 12 bar, accommodating various operational requirements for efficient control.
