Festo Filter Regulator, 40 μm, Manual, 20 bar, 4787802
- RS Stock No.:
- 288-2885
- Mfr. Part No.:
- PCRP-64-N14-12-E-R1-M-T18
- Manufacturer:
- Festo
Subtotal (1 unit)*
€317.27
(exc. VAT)
€390.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.27 |
*price indicative
- RS Stock No.:
- 288-2885
- Mfr. Part No.:
- PCRP-64-N14-12-E-R1-M-T18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Bowl Material | Stainless Steel | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 4787802 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Bowl Material Stainless Steel | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 4787802 | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, Manual Drain Type - PCRP-64-N14-12-E-R1-M-T18, Numeric Part Number: 4787802
This filter regulator is designed to ensure precision control over compressed air systems. With a filtration size of 40 μm, it effectively removes particulates while regulating pressure with a maximum rating of 20 bar. This regulator can function within a temperature range from -20°C to +80°C, making it versatile for various industrial applications.
Features & Benefits
• Manual drain feature simplifies condensate removal
• Constructed from stainless steel for durability and corrosion resistance
• Prepared for pressure gauge connection to monitor performance
• Compatible with lubricated operation for enhanced system reliability
Applications
• Used with pneumatic machinery in manufacturing environments
• Ideal for requiring precise pressure control
• Effective in air processing systems needing filtration
• Suitable for high-temperature settings in industrial processes
What is the maximum flow rate that can be achieved with this regulator?
The regulator can deliver a maximum standard flow rate of 2845 l/min, making it suitable for high-demand applications in pneumatic systems.
Can this regulator be adjusted for different pressure levels?
Yes, it features an adjustable pressure regulation range from 0.5 bar to 12 bar, allowing users to set the desired operating pressure as needed.
Is this product compliant with specific industry standards?
The design adheres to NACE MR0175/ISO 15156, ensuring it meets the necessary material compatibility standards for use in harsh environments.
What materials are used in the construction of this regulator?
It is constructed from high-alloy stainless steel and features various components designed to withstand extreme operating conditions while ensuring longevity and performance.
How does the manual drain function work?
The manual drain allows users to rotate the condensate drain screw, making it easy to eliminate accumulated moisture without requiring additional tools.
Related links
- Festo Filter Regulator Manual 4787801
- Festo Filter Regulator Manual 4787800
- Festo Filter Regulator Manual 5394668
- Festo Filter Regulator Manual 4787814
- Festo Filter Regulator Manual 4787810
- Festo Filter Regulator Manual 4787806
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-E-R1-M-T18
- Festo Filter Regulator Manual 4787799
