Festo Filter Regulator, 5 μm, Manual, 20 bar, 5271804
- RS Stock No.:
- 288-3463
- Mfr. Part No.:
- LFR-N1/2-D-5M-O-MIDI-T3-EX4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€172.68
(exc. VAT)
€212.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.68 |
*price indicative
- RS Stock No.:
- 288-3463
- Mfr. Part No.:
- LFR-N1/2-D-5M-O-MIDI-T3-EX4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 2600L/min | |
| Maximum Operating Pressure | 20 bar | |
| Connection Thread Standard | NPT | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Bowl Material | Wrought Aluminium Alloy | |
| Model Number | 5271804 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 2600L/min | ||
Maximum Operating Pressure 20 bar | ||
Connection Thread Standard NPT | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Bowl Material Wrought Aluminium Alloy | ||
Model Number 5271804 | ||
- COO (Country of Origin):
- HU
The Festo filter regulator is designed to provide efficient pressure regulation and filtration for a wide range of pneumatic applications. With its compact size and high-quality construction, this product ensures reliable performance and durability in dem
Actuator lock with rotary knob for easy adjustment
Integrated bowl guard for added safety
Prepared for pressure gauge or digital display for user convenience
CE marked for compliance with explosion protection directives
Suitable for operating pressures ranging from 1 to 20 bar
High corrosion resistance with CRC 3 class materials
Compatible with inert gases for versatile applications
Related links
- Festo Filter Regulator Manual 5271806
- Festo Filter Regulator Manual 5271802
- Festo Filter Regulator Manual 5271805
- Festo Filter Regulator Manual 5271807
- Festo D Filter Regulator Manual 5271800
- Festo LFR Filter Regulator 1/2 in NPT 20 bar, 4772776
- Festo Filter Regulator Manual 4772778
- Festo LFR Filter Regulator 1/4 20 bar, 5271796
