Festo D Filter Regulator, 5 μm, Manual, 20 bar, 5271800
- RS Stock No.:
- 288-3468
- Mfr. Part No.:
- LFR-N1/4-D-5M-O-MIDI-T3-EX4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€144.59
(exc. VAT)
€177.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.59 |
*price indicative
- RS Stock No.:
- 288-3468
- Mfr. Part No.:
- LFR-N1/4-D-5M-O-MIDI-T3-EX4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1600L/min | |
| Maximum Operating Pressure | 20 bar | |
| Series | D | |
| Connection Thread Standard | NPT | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX, ISO 8573-1:2010 [7:8:4], ROHS, UKEX, VDMA24364 zone III | |
| Model Number | 5271800 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1600L/min | ||
Maximum Operating Pressure 20 bar | ||
Series D | ||
Connection Thread Standard NPT | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX, ISO 8573-1:2010 [7:8:4], ROHS, UKEX, VDMA24364 zone III | ||
Model Number 5271800 | ||
Bowl Material Wrought Aluminium Alloy | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series D Filter Regulator, 1600L/min Maximum Flow Rate, 20 Bar Maximum Operating Pressure - LFR-N1/4-D-5M-O-MIDI-T3-EX4, Numeric Part Number:5271800
This filter regulator is a compressed-Air pressure control device designed to condition and regulate supply Air for industrial pneumatic systems. It removes particulates down to the specified Micron rating while allowing users to set and maintain an output pressure within a broad adjustment band. The unit is engineered for use in environments that require specific safety and quality standards and connects via a standard pipe thread.
Features and Benefits:
• 5μm filtration protects downstream components from particulates
• 0.5-12 bar adjustment range enables precise pressure control
• 1600L/min maximum flow supports high-volume pneumatic circuits
• Manual drain in aluminium bowl simplifies condensate removal
• 20 bar maximum operating pressure allows use near high system pressures
• -40 to 80°C rated operation covers wide temperature conditions
• 0.5-12 bar adjustment range enables precise pressure control
• 1600L/min maximum flow supports high-volume pneumatic circuits
• Manual drain in aluminium bowl simplifies condensate removal
• 20 bar maximum operating pressure allows use near high system pressures
• -40 to 80°C rated operation covers wide temperature conditions
Applications
• Suitable for general plant compressed-Air supply protection
• Ideal for pneumatic tooling requiring stable regulated pressure
• Used with systems needing ATEX and UKEX compliant components
• Can be used for Air supplies in zone III classified areas
• Suitable for installations requiring NPT threaded connections
• Ideal for pneumatic tooling requiring stable regulated pressure
• Used with systems needing ATEX and UKEX compliant components
• Can be used for Air supplies in zone III classified areas
• Suitable for installations requiring NPT threaded connections
What particulate size does the unit remove?
It provides filtration down to 5μm to reduce solid contamination.
How is condensate evacuated from the filter bowl?
Condensate is discharged using a manual drain integrated into the aluminium bowl.
Which connection threading is provided for system integration?
The device uses NPT threaded connections for pipework attachment.
What standards and approvals accompany this equipment?
Approvals include ATEX, UKEX, RoHS, ISO 8573-1:2010 [7:8:4], and VDMA 24364 zone III.
What are the temperature limits for safe operation?
The operating temperature range extends from -40 to 80°C.
Related links
- Festo Filter Regulator Manual 5271802
- Festo Filter Regulator Manual 5271804
- Festo D Filter Regulator Manual 5271798
- Festo Filter Regulator Manual 5271806
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772772
- Festo LFR Filter Regulator Manual 5271801
- Festo Filter Regulator Manual 5271803
- Festo D Filter Regulator Manual 5271793
