Festo Filter Regulator, 5 μm, Manual, 20 bar, 4772778
- RS Stock No.:
- 288-3459
- Mfr. Part No.:
- LFR-N1/2-D-16-5M-O-MIDI-T18-EX4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€156.97
(exc. VAT)
€193.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.97 |
*price indicative
- RS Stock No.:
- 288-3459
- Mfr. Part No.:
- LFR-N1/2-D-16-5M-O-MIDI-T18-EX4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 1665L/min | |
| Connection Thread Standard | NPT | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 4772778 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 1665L/min | ||
Connection Thread Standard NPT | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Model Number 4772778 | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
The Festo filter regulator is designed to provide efficient pressure regulation and filtration for a wide range of pneumatic applications. With its compact size and high-quality construction, this product ensures reliable performance and durability in dem
Vertical mounting position with a Grade 5 μm filtration for optimal performance
Rotary knob actuator lock ensures precise pressure adjustment
Integrated metal bowl guard provides enhanced safety and protection
Prepared for G1/4 pressure gauge or digital display for easy monitoring
Wide operating pressure range of 0.1 MPa to 2 MPa for versatile applications
Explosion protection certification for safe use in hazardous environments
High corrosion resistance class for durability in harsh conditions
RoHS-compliant materials ensure environmental sustainability
Related links
- Festo LFR Filter Regulator NPTF 1/4 20 bar, 4772774
- Festo Filter Regulator Manual 5271806
- Festo D Filter Regulator 1/2 in G 20 bar, 4772770
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772766
- Festo LFR Filter Regulator 1/2 in NPT 20 bar, 4772776
- Festo Filter Regulator Manual 5271802
- Festo Filter Regulator Manual 4772779
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772772
