Festo LFR Filter Regulator, 5 μm, 1/2 in NPT, Manual, 20 bar, 4772776
- RS Stock No.:
- 289-1710
- Mfr. Part No.:
- LFR-N1/2-D-5M-O-MIDI-T18-EX4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€156.97
(exc. VAT)
€193.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.97 |
*price indicative
- RS Stock No.:
- 289-1710
- Mfr. Part No.:
- LFR-N1/2-D-5M-O-MIDI-T18-EX4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in NPT | |
| Maximum Flow Rate | 2600L/min | |
| Maximum Operating Pressure | 20 bar | |
| Series | LFR | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | Prepared For G1/4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, To EU Explosion Protection (ATEX) | |
| Model Number | 4772776 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in NPT | ||
Maximum Flow Rate 2600L/min | ||
Maximum Operating Pressure 20 bar | ||
Series LFR | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size Prepared For G1/4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, To EU Explosion Protection (ATEX) | ||
Model Number 4772776 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
The Festo Filter regulator is designed to efficiently regulate pressure levels for various applications. With a rotary knob actuator lock and a compact Midi size, this Series D product ensures precise pressure regulation and filtration.
Actuator lock with rotary knob for easy adjustment
Integrated bowl guard for added safety
Pressure regulation range from 0.5 bar to 12 bar
Suitable for use with inert gases and compressed air
High corrosion resistance for durability
Prepared for pres
Related links
- Festo Filter Regulator Manual 4772778
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772772
- Festo LFR Filter Regulator NPTF 1/4 20 bar, 4772774
- Festo D Filter Regulator Manual 4772777
- Festo Filter Regulator Manual 4772779
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772768
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772766
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772775
