Festo LFR Filter Regulator, 5 μm, 1/4 in NPT, Manual, 20 bar, 4772772
- RS Stock No.:
- 289-0919
- Mfr. Part No.:
- LFR-N1/4-D-5M-O-MIDI-T18-EX4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€131.41
(exc. VAT)
€161.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.41 |
*price indicative
- RS Stock No.:
- 289-0919
- Mfr. Part No.:
- LFR-N1/4-D-5M-O-MIDI-T18-EX4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in NPT | |
| Maximum Flow Rate | 1600L/min | |
| Maximum Operating Pressure | 20 bar | |
| Connection Thread Standard | NPT | |
| Series | LFR | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA, To EU Explosion Protection (ATEX), RoHS | |
| Model Number | 4772772 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G 1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in NPT | ||
Maximum Flow Rate 1600L/min | ||
Maximum Operating Pressure 20 bar | ||
Connection Thread Standard NPT | ||
Series LFR | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA, To EU Explosion Protection (ATEX), RoHS | ||
Model Number 4772772 | ||
Bowl Material Wrought Aluminium Alloy | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G 1/4 | ||
- COO (Country of Origin):
- HU
The Festo Filter Regulator offers a high level of filtration at 5 μm suitable for various applications. It provides precise pressure regulation and corrosion resistance, making it a reliable choice for industrial use.
Actuator lock with rotary knob for easy adjustment
Integrated bowl guard for added safety
Prepared for both analogue and digital pressure displays
CE marked for compliance with explosion protection directives
Related links
- Festo LFR Filter Regulator NPTF 1/4 20 bar, 4772774
- Festo LFR Filter Regulator 1/2 in NPT 20 bar, 4772776
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772775
- Festo LFR Filter Regulator 1/4 in NPT 12 bar, 4772773
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772768
- Festo Filter Regulator Manual 4772778
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772766
- Festo LFR Filter Regulator 1/4 in G 12 bar, 4772764
