Festo FRC Filter Regulator, 5 μm, 1/4 in G, Manual, 16 bar, 192653
- RS Stock No.:
- 289-0842
- Mfr. Part No.:
- FRC-1/4-D-5M-O-MIDI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€289.56
(exc. VAT)
€356.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.56 |
*price indicative
- RS Stock No.:
- 289-0842
- Mfr. Part No.:
- FRC-1/4-D-5M-O-MIDI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 1300L/min | |
| Series | FRC | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | G 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Model Number | 192653 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 1300L/min | ||
Series FRC | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size G 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Model Number 192653 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo Service unit is a versatile filter regulator without pressure gauge designed for optimal performance. With a grade of filtration of 5 μm and a sturdy design, this product ensures reliable operation in various applications.
Equipped with a rotary knob with detent for precise control
Features a manually rotating drain for easy maintenance
Comes with a metal bowl guard for enhanced durability
Related links
- Festo FRC Filter Regulator 3/4 in G 16 bar, 192656
- Festo FRC Filter Regulator 3/4 in G 16 bar, 192636
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192666
- Festo FRC Filter Regulator 3/8 in G 16 bar, 192652
- Festo FRC Filter Regulator 1 in 12 bar, 192669
- Festo FRC Filter Regulator 1/4 in G 12 bar, 192643
- Festo FRC Filter Regulator 1/4 in G 12 bar, 186501
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192668
