Festo FRC Filter Regulator, 5 μm, 3/8 in G, Manual, 16 bar, 192652
- RS Stock No.:
- 289-0860
- Mfr. Part No.:
- FRC-3/8-D-5M-O-MINI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€202.49
(exc. VAT)
€249.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.49 |
*price indicative
- RS Stock No.:
- 289-0860
- Mfr. Part No.:
- FRC-3/8-D-5M-O-MINI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in G | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 1050L/min | |
| Connection Thread Standard | G | |
| Series | FRC | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS-compliant, VDMA24364-B1/B2-L | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 192652 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/8 in G | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 1050L/min | ||
Connection Thread Standard G | ||
Series FRC | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS-compliant, VDMA24364-B1/B2-L | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 192652 | ||
- COO (Country of Origin):
- HU
The Festo Service Unit is designed with a manually rotating condensate drain and a rotary knob with detent. It is part of the Series D and is prepared for G1/8 pressure gauge or pressure display, offering reliability and efficiency for various applications.
Equipped with a manually rotating condensate drain
Features a rotary knob with detent for precise control
Related links
- Festo FRC Filter Regulator 3/8 in G 12 bar, 192662
- Festo FRC Filter Regulator 3/4 in G 16 bar, 192656
- Festo FRC Filter Regulator 1/4 in G 16 bar, 192653
- Festo G 1/4 Filter Regulator 3/8 in G 16 bar, 162772
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192666
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192668
- Festo FRC Filter Regulator 3/4 in G 16 bar, 192636
- Festo FRC Filter Regulator 3/4 in G 16 bar, 185813
