Festo FRC Filter Regulator, 40 μm, 1/8 in G, Automatic, 12 bar, 185792
- RS Stock No.:
- 289-0846
- Mfr. Part No.:
- FRC-1/8-D-MINI-KA-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€365.90
(exc. VAT)
€450.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.90 |
*price indicative
- RS Stock No.:
- 289-0846
- Mfr. Part No.:
- FRC-1/8-D-MINI-KA-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/8 in G | |
| Maximum Flow Rate | 650L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | FRC | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, VDMA24364-B1/B2-L, DIN1343, RoHS | |
| Model Number | 185792 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/8 in G | ||
Maximum Flow Rate 650L/min | ||
Maximum Operating Pressure 12 bar | ||
Series FRC | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, VDMA24364-B1/B2-L, DIN1343, RoHS | ||
Model Number 185792 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo Mini Size Service Unit Combination is designed for efficient compressed air preparation. With features like a rotary knob with detent actuator lock and a metal bowl guard, this product ensures reliable operation in various applications.
Rotary knob with detent actuator lock for easy adjustment
Fully automatic condensate drain for hassle free maintenance
Metal bowl guard for added protection
Pressure gauge for accurate pressure monitoring
Proportional standard mist lubricator for opt
Related links
- Festo FRC Filter Regulator 1/8 in G 12 bar, 185828
- Festo FRC Filter Regulator 1/8 in G 12 bar, 185816
- Festo FRC Filter Regulator 1/8 in G 12 bar, 192640
- Festo G 1/4 Filter Regulator G 1/8 12 bar, 159608
- Festo LFR Filter Regulator 1/8 in G 12 bar, 185708
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 162736
- Festo G 1/4 Filter Regulator 1/8 in G 12 bar, 162762
- Festo G 1/4 Filter Regulator G 1/8 16 bar, 185791
