Festo FRC Filter Regulator, 40 μm, 1/8 in G, Automatic, 12 bar, 185828
- RS Stock No.:
- 289-0848
- Mfr. Part No.:
- FRC-1/8-D-MINI-KE-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€605.52
(exc. VAT)
€744.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €605.52 |
*price indicative
- RS Stock No.:
- 289-0848
- Mfr. Part No.:
- FRC-1/8-D-MINI-KE-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 550L/min | |
| Series | FRC | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, VDMA24364-B1/B2-L, RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 2.5 → 12 bar | |
| Model Number | 185828 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/8 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 550L/min | ||
Series FRC | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, VDMA24364-B1/B2-L, RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 2.5 → 12 bar | ||
Model Number 185828 | ||
- COO (Country of Origin):
- HU
The Festo Service Unit Combination offers a compact and efficient solution for compressed air preparation. With features like a fully automatic condensate drain and a metal bowl guard, this product ensures reliable performance in various applications.
Actuator lock with rotary knob for easy adjustments
Corrosion resistant construction for durability
Related links
- Festo FRC Filter Regulator 1/8 in G 12 bar, 185792
- Festo FRC Filter Regulator 1/8 in G 12 bar, 185816
- Festo FRC Filter Regulator 1/8 in G 12 bar, 192640
- Festo G 1/4 Filter Regulator G 1/8 12 bar, 159608
- Festo G 1/4 Filter Regulator 1/8 in G 12 bar, 162762
- Festo FRC Filter Regulator 3/8 in G 12 bar, 192662
- Festo G 1/4 Filter Regulator 1/4 in G 16 bar, 185829
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 162736
