Festo FRC Filter Regulator, 40 μm, 1/8 in G, Automatic, 12 bar, 185816
- RS Stock No.:
- 289-0847
- Mfr. Part No.:
- FRC-1/8-D-MINI-KC-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€706.04
(exc. VAT)
€868.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €706.04 |
*price indicative
- RS Stock No.:
- 289-0847
- Mfr. Part No.:
- FRC-1/8-D-MINI-KC-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/8 in G | |
| Maximum Flow Rate | 640L/min | |
| Maximum Operating Pressure | 12 bar | |
| Connection Thread Standard | G | |
| Series | FRC | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 185816 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/8 in G | ||
Maximum Flow Rate 640L/min | ||
Maximum Operating Pressure 12 bar | ||
Connection Thread Standard G | ||
Series FRC | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 185816 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo Service unit combination featuring is designed to provide efficient compressed air preparation with a compact mini size. With a range of features, this product is suitable for various industrial applications.
Actuator lock with rotary knob for easy adjustment
Fully automatic condensate drain
Metal bowl guard for added protection
Corrosion resistance class CRC 2
Related links
- Festo FRC Filter Regulator 1/8 in G 12 bar, 185792
- Festo FRC Filter Regulator 1/8 in G 12 bar, 185828
- Festo FRC Filter Regulator 1/8 in G 12 bar, 192640
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 185818
- Festo G 1/4 Filter Regulator 1/8 in G 12 bar, 162762
- Festo FRC Filter Regulator 3/8 in G 12 bar, 192662
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 162736
- Festo G 1/4 Filter Regulator G 1/8 12 bar, 159608
