Festo FRC Filter Regulator, 40 μm, 1/2 in G, Automatic, 12 bar, 194913
- RS Stock No.:
- 289-0866
- Mfr. Part No.:
- FRCS-1/2-D-MIDI-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€539.39
(exc. VAT)
€663.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €539.39 |
*price indicative
- RS Stock No.:
- 289-0866
- Mfr. Part No.:
- FRCS-1/2-D-MIDI-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 2600L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | FRC | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 194913 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 2600L/min | ||
Maximum Operating Pressure 12 bar | ||
Series FRC | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 194913 | ||
- COO (Country of Origin):
- HU
The Festo Service unit is a versatile and efficient product designed for compressed air systems. With features like a fully automatic condensate drain, pressure regulation range of 0.5 bar to 12 bar, and a standard nominal flow rate of 2600 l/min, this product is ideal for various industrial applications.
Equipped with a rotary knob with an integrated lock for easy operation
Metal bowl guard provides durability and protection
In line installation for seamless integration into pneumatic systems
Compatible with compressed air and inert gases
Related links
- Festo FRC Filter Regulator 1/2 in G 12 bar, 194937
- Festo FRC Filter Regulator 3/8 in G 12 bar, 185810
- Festo FRC Filter Regulator 1/2 in G 12 bar, 192645
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192666
- Festo FRC Filter Regulator 1/4 in G 12 bar, 192643
- Festo FRC Filter Regulator 1/4 in G 12 bar, 186501
- Festo FRC Filter Regulator 3/8 in G 12 bar, 192644
- Festo FRC Filter Regulator 1/2 in G 12 bar, 186509
