Festo FRC Filter Regulator, 40 μm, 1/2 in G, Automatic, 12 bar, 194937
- RS Stock No.:
- 289-0865
- Mfr. Part No.:
- FRCS-1/2-D-MAXI-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€902.72
(exc. VAT)
€1,110.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €902.72 |
*price indicative
- RS Stock No.:
- 289-0865
- Mfr. Part No.:
- FRCS-1/2-D-MAXI-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 7600L/min | |
| Series | FRC | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, VDMA24364-B1/B2-L, RoHS | |
| Model Number | 194937 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 7600L/min | ||
Series FRC | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, VDMA24364-B1/B2-L, RoHS | ||
Model Number 194937 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo Service unit is designed to provide optimal compressed air preparation for industrial automation applications. With features such as a fully automatic condensate drain and a metal bowl guard, this unit ensures efficient operation.
Actuator lock with rotary knob for integrated lock
Vertical mounting position
Standard mist lubricator for efficient lubrication
Durable construction with die cast zinc housing and PC bowl
Related links
- Festo FRC Filter Regulator 1/2 in G 12 bar, 194913
- Festo FRC Filter Regulator 1/2 in G 12 bar, 186509
- Festo FRC Filter Regulator 1/2 in G 12 bar, 192647
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192648
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192668
- Festo FRC Filter Regulator 1/2 in G 12 bar, 192645
- Festo FRC Filter Regulator G1 12 bar, 162753
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192666


