Rittal SK Series Silicone, Stainless Steel Hose-Proof Hood 330 mm 233mm, 55 mm
- RS Stock No.:
- 756-9916
- Mfr. Part No.:
- 3239080
- Manufacturer:
- Rittal
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€143.09
(exc. VAT)
€176.00
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €143.09 | - |
| 10 - 24 | €131.21 | 8% |
| 25 - 49 | €121.06 | 15% |
| 50 + | €117.34 | 17% |
*price indicative
- RS Stock No.:
- 756-9916
- Mfr. Part No.:
- 3239080
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Hose-Proof Hood | |
| Material | Silicone, Stainless Steel | |
| Width | 233mm | |
| Standards/Approvals | RoHS | |
| Height | 330mm | |
| Depth | 55mm | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Hose-Proof Hood | ||
Material Silicone, Stainless Steel | ||
Width 233mm | ||
Standards/Approvals RoHS | ||
Height 330mm | ||
Depth 55mm | ||
Series SK | ||
- COO (Country of Origin):
- DE
Rittal Hose-Proof Hood, Stainless Steel Material, 233mm Width - TopTherm Series - 3239080
Protect your fan from moisture using this hose-proof hood from Rittal. You can fix it to the front face of your cooling appliance to increase its resistance to contaminants. As it's made from durable stainless steel, it's resistant to corrosion and impact for use in harsh industrial environments. This unit will add minimal bulk to your setup thanks to its compact dimensions of 330 (H) x 233 (W) x 55mm (D).
Features & Benefits
• Silicone seal is resistant to water and chemicals
• IP56 rating means it's protected against limited amounts of dust and high-pressure water jets
• Sloped roof to aid liquid runoff
Applications
• Automotive industry
• Server rooms
• Commercial kitchens
How much does this hose-proof hood weigh?
It has a light weight of 2.32kg to place minimal strain on your equipment.
Rittal TopTherm Fan and Filter Units
Rittal TopTherm fan and filter units are efficient, easy to assemble and versatile. The TopTherm series requires no tools during assembly, exchange or maintenance. The fan module and power connection are simple to position to suit the needs of the application, a latch on the grille allows for fast filter replacement and the electrical connections are managed with spring clamp terminals. TopTherm units feature efficient technology that enables greater pressure stability and more constant air flows.
Stock No: 756-9935 is a temperature indicator.
Features and Benefits:
• Flexible assembly options
• Minimum installation depth
• Even air distribution
Related links
- Rittal SK Series Silicone 85 mm
- Rittal SK Series Silicone 40 mm
- Rittal SK Series Stainless Steel 110 mm
- Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 400 x 330 mm Fans 400 mm 330mm, 38 mm
- Rittal Stainless Steel Hose-Proof Hood 245 mm 176mm, 55 mm
- STEGO FFH 086 Series Stainless Steel Hose-Proof Hood for 291 x 291 mm Fans 485 mm 409mm, 103 mm
- Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 485 x 400 mm Fans 485 mm 400mm, 100 mm
- Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 260 x 220 mm Fans 260 mm 220mm, 38 mm
