Rittal SK Series Silicone, Stainless Steel Hose-Proof Hood 390 mm 282mm, 85 mm
- RS Stock No.:
- 756-9919
- Mfr. Part No.:
- 3240080
- Manufacturer:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€195.92
(exc. VAT)
€240.98
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €195.92 |
| 10 - 24 | €180.25 |
| 25 + | €172.40 |
*price indicative
- RS Stock No.:
- 756-9919
- Mfr. Part No.:
- 3240080
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Hose-Proof Hood | |
| Material | Silicone, Stainless Steel | |
| Depth | 85mm | |
| Standards/Approvals | RoHS | |
| Width | 282mm | |
| Height | 390mm | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Hose-Proof Hood | ||
Material Silicone, Stainless Steel | ||
Depth 85mm | ||
Standards/Approvals RoHS | ||
Width 282mm | ||
Height 390mm | ||
Series SK | ||
- COO (Country of Origin):
- DE
Rittal Hose-Proof Hood, 390 x 282 mm, Silicone and Stainless Steel - 3240080
This hose-proof hood by Rittal made of silicone and stainless steel and with the dimensions 390 x 282 mm, is designed to provide durable protection for hoses in outdoor environments. Its weatherproof design ensures high-quality safeguarding against various elements, making it a reliable choice for heavy-duty applications.
Features & Benefits
• Constructed with silicone and stainless steel materials for enhanced durability
• External dimensions of 390 x 282 mm provide ample space for hose protection
• Weatherproof design ensures reliable performance in outdoor settings
• Durable, heavy-duty cover for long-lasting usage
Applications
• Ideal for protecting hoses in outdoor environments
• Suitable for shielding hoses in heavy-duty applications requiring durable protection
Can this hose-proof hood withstand harsh weather conditions?
Yes, the weatherproof design of this hood ensures protection against various elements.
Will this product fit hoses of different sizes?
It is designed with ample dimensions of 390 x 282 mm to accommodate various hose sizes.
Is this hose-proof hood suitable for industrial applications?
Yes, it is ideal for industrial use in automation, electronics, electrical, and mechanical sectors.
Related links
- Rittal SK Series Silicone 55 mm
- Rittal SK Series Silicone 40 mm
- Rittal SK Series Stainless Steel 110 mm
- Rittal Stainless Steel Hose-Proof Hood 245 mm 176mm, 55 mm
- STEGO FFH 086 Series Stainless Steel Hose-Proof Hood for 291 x 291 mm Fans 485 mm 409mm, 103 mm
- Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 400 x 330 mm Fans 400 mm 330mm, 38 mm
- Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 485 x 400 mm Fans 485 mm 400mm, 100 mm
- Pfannenberg HPR Series Powder Coated Steel Hose-Proof Hood for 260 x 220 mm Fans 260 mm 220mm, 38 mm
