Rittal SK Series Stainless Steel, Silicone Hose-Proof Hood 480 mm 350mm, 110 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€238.62

(exc. VAT)

€293.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€238.62
10 - 24€220.25
25 - 49€204.50
50 +€195.67

*price indicative

RS Stock No.:
756-9913
Mfr. Part No.:
3243080
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Hose-Proof Hood

Material

Stainless Steel, Silicone

Height

480mm

Depth

110mm

Standards/Approvals

RoHS

Width

350mm

Series

SK

COO (Country of Origin):
DE

Rittal TopTherm Fan and Filter Units


Rittal TopTherm fan and filter units are efficient, easy to assemble and versatile. The TopTherm series requires no tools during assembly, exchange or maintenance. The fan module and power connection are simple to position to suit the needs of the application, a latch on the grille allows for fast filter replacement and the electrical connections are managed with spring clamp terminals. TopTherm units feature efficient technology that enables greater pressure stability and more constant air flows.

Stock No: 756-9935 is a temperature indicator.

Features and Benefits:

• Flexible assembly options

• Minimum installation depth

• Even air distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy