RS PRO Male Plug to 6 4 Pin Connector Firewire Cable 4, Black, 2 m

Image representative of range

Subtotal (1 unit)*

€6.55

(exc. VAT)

€8.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.55

*price indicative

RS Stock No.:
839-436
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Firewire Cable

Connector Type A

Male Plug

Connector Type B

4 Pin Connector

Cable Length

2m

Jacket Colour

Black

Number of Contacts A

6

Number of Contacts B

4

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The RS PRO cable is a Firewire 6 Pin to 4 Pin connection solution optimised for linking devices such as digital cameras and camcorders to PCs or laptops equipped with Firewire ports.

Firewire 400 standard ensures reliable data transfer rates

Length of 2m allows ample reach for various setups

Male-to-male design simplifies direct connections without adapters

Robust PVC sheath enhances durability and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy