RS PRO Male to 9 Male Firewire Cable 6, Black, 2 m
- RS Stock No.:
- 839-484
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.98
(exc. VAT)
€9.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.98 |
*price indicative
- RS Stock No.:
- 839-484
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Male | |
| Product Type | Firewire Cable | |
| Connector Type B | Male | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Male | ||
Product Type Firewire Cable | ||
Connector Type B Male | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 9 | ||
Number of Contacts B 6 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO Firewire 800 cable connects IEEE 1394B devices, ensuring reliable data transfer between compatible equipment.
Compliant with the IEEE 1394B Firewire 800 standard for efficient performance
Equipped with a 9 Pin Male connector on one end and a 6 Pin Male connector on the other
Constructed with a Durable black PVC sheath for protection and longevity
Meets essential standards such as CE, UKCA, ROHS, and REACH
Related links
- RS PRO Male to 9 Male Firewire Cable 6 2 m
- RS PRO Male Plug to 6 Pluggable Connector Firewire Cable 6 2 m
- RS PRO Male Plug to 6 Pluggable Connector Firewire Cable 6 3 m
- StarTech.com Male to 9 Firewire Cable 6 1.8 m
- RS PRO 6 Core Telephone Cable Black Sheath, 2 m
- RS PRO Male Plug to 6 Pluggable Connector Firewire Cable 6 5 m
- RS PRO Male Plug to 6 Pluggable Connector Firewire Cable 6 1 m
- RS PRO Male Plug to 9 4 Pin Connector Firewire Cable 4 2 m
