RS PRO Male Plug to 6 Pluggable Connector Firewire Cable 6, Black, 1 m

Image representative of range

Subtotal (1 unit)*

€6.46

(exc. VAT)

€7.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.46

*price indicative

RS Stock No.:
839-430
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

Male Plug

Product Type

Firewire Cable

Connector Type B

Pluggable Connector

Cable Length

1m

Jacket Colour

Black

Number of Contacts A

6

Number of Contacts B

6

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The RS PRO Firewire 6 Pin cable provides a reliable connection for Firewire devices. This male-to-male cable is designed to ensure efficient data transfer between compatible devices, enhancing connectivity options for users.

Firewire 400 standard supports high-speed data transfer

Available in various lengths: 1m, 2m, 3m, and 5m

Six-pin male connectors ensure compatibility with Firewire ports

Durable black PVC sheath protects against wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy