RS PRO Male to 9 Male Firewire Cable 6, Black, 2 m

Subtotal (1 unit)*

€11.26

(exc. VAT)

€13.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.26

*price indicative

RS Stock No.:
839-485
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

Male

Product Type

Firewire Cable

Connector Type B

Male

Cable Length

2m

Jacket Colour

Black

Number of Contacts A

9

Number of Contacts B

6

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RS PRO Firewire Cable serves as a reliable connection solution, designed specifically for linking IEEE 1394B devices to computers or laptops efficiently.

IEEE 1394B Firewire 800 standard ensures high data transfer speeds

9 Pin Male and 6 Pin Male connectors offer versatility for different devices

Black PVC sheath provides durability and a professional appearance

Meets CE, UKCA, ROHS, and REACH standards for safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy