RS PRO Male Plug to 6 Pluggable Connector Firewire Cable 6, Black, 5 m
- RS Stock No.:
- 839-434
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€15.82
(exc. VAT)
€19.46
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.82 |
*price indicative
- RS Stock No.:
- 839-434
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Male Plug | |
| Product Type | Firewire Cable | |
| Connector Type B | Pluggable Connector | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Male Plug | ||
Product Type Firewire Cable | ||
Connector Type B Pluggable Connector | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Firewire cable is designed for connecting Firewire devices seamlessly. Its 5-metre length enables efficient data transfer between digital cameras and PCs equipped with a Firewire port.
Compliant with IEEE 1394 Firewire 400 standards for reliable performance
Features dual 6 Pin Male connectors, ensuring secure device connections
Constructed with a Durable PVC sheath, enhancing flexibility and durability
Available in a length of 5 metres, meeting various setup needs
Related links
- RS PRO Male Plug to 6 Pluggable Connector Firewire Cable 6 2 m
- RS PRO Male Plug to 6 Pluggable Connector Firewire Cable 6 1 m
- RS PRO Male Plug to 6 Pluggable Connector Firewire Cable 6 3 m
- RS PRO Male Plug to 6 4 Pin Connector Firewire Cable 4 5 m
- RS PRO Male Plug to 9 4 Pin Connector Firewire Cable 4 5 m
- RS PRO Male Plug to 9 Pluggable Connector Firewire Cable 9 2 m
- RS PRO Male Plug to 6 4 Pin Connector Firewire Cable 4 1 m
- RS PRO Male Plug to 6 4 Pin Connector Firewire Cable 4 2 m
