RS PRO Male Plug to 9 Pluggable Connector Firewire Cable 9, Black, 2 m
- RS Stock No.:
- 839-486
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.99
(exc. VAT)
€11.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.99 |
*price indicative
- RS Stock No.:
- 839-486
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Firewire Cable | |
| Connector Type A | Male Plug | |
| Connector Type B | Pluggable Connector | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Firewire Cable | ||
Connector Type A Male Plug | ||
Connector Type B Pluggable Connector | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Firewire 800 cable is a high-quality connection solution designed for linking devices seamlessly. Its robust construction ensures reliable performance, making it Ideal for various digital applications.
IEEE 1394B standard for optimal compatibility
9 Pin Male connectors provide secure connections
Durable PVC sheath offers enhanced protection
Available in lengths of 2m for versatile setups
Related links
- RS PRO Male Plug to 9 4 Pin Connector Firewire Cable 4 2 m
- RS PRO Male Plug to 6 Pluggable Connector Firewire Cable 6 2 m
- RS PRO Male Plug to 9 4 Pin Connector Firewire Cable 4 3 m
- RS PRO Male Plug to 9 4 Pin Connector Firewire Cable 4 5 m
- RS PRO Male Plug to 6 Pluggable Connector Firewire Cable 6 1 m
- RS PRO Male Plug to 6 Pluggable Connector Firewire Cable 6 5 m
- RS PRO Male Plug to 6 Pluggable Connector Firewire Cable 6 3 m
- RS PRO Male Plug to 6 4 Pin Connector Firewire Cable 4 2 m
