Micron NOR 256 MB SPI Flash Memory 8-Pin WDFN, MT25QU256ABA1EW7-0SIT

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
696-980
Mfr. Part No.:
MT25QU256ABA1EW7-0SIT
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

256MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

WDFN

Pin Count

8

Organisation

32M x 8

Maximum Clock Frequency

133MHz

Cell Type

NOR

Maximum Supply Voltage

2V

Minimum Supply Voltage

1.7V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

8mm

Height

1.2mm

Standards/Approvals

RoHS

Width

6mm

Automotive Standard

No

Series

MT25QU

Supply Current

35mA

The Micron Serial NOR Flash memory device designed for embedded applications. It offers a storage capacity of 256 Mb and is built to deliver reliable performance in demanding environments.

Serial SPI Interface

Surface mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy