Micron NOR 512 MB SPI Serial Flash Memory 16-Pin SOIC, MT25QL512ABB8ESF-0SIT

Subtotal (1 unit)*

€7.54

(exc. VAT)

€9.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 248 unit(s) shipping from 29 October 2026
  • Plus 50 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.54

*price indicative

RS Stock No.:
696-922
Mfr. Part No.:
MT25QL512ABB8ESF-0SIT
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Product Type

Serial Flash Memory

Memory Size

512MB

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

128M x 4 bit

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

10.3mm

Standards/Approvals

RoHS

Height

2.65mm

Length

10.3mm

Automotive Standard

No

Supply Current

35mA

Series

MT25QL

The Micron NOR Flash memory is a high-performance multiple input/output serial Flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, Advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.

SOIC package

Surface mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy