Micron NOR 1 GB SPI Flash Memory 24-Pin BGA, MT25QU01GBBB8E12-0SIT

Subtotal (1 unit)*

€12.71

(exc. VAT)

€15.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.71

*price indicative

RS Stock No.:
696-933
Mfr. Part No.:
MT25QU01GBBB8E12-0SIT
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

1GB

Product Type

Flash Memory

Interface Type

SPI

Package Type

BGA

Pin Count

24

Organisation

128M x 8

Maximum Clock Frequency

133MHz

Cell Type

NOR

Maximum Supply Voltage

2V

Minimum Supply Voltage

1.7V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

6mm

Height

1.2mm

Length

8mm

Supply Current

35mA

Series

MT25QU

Automotive Standard

No

The Micron High-performance serial NOR flash memory device. It features a memory density of 1 Gbit, organized as 256M x 4-bit, and operates at a maximum clock frequency of 166 MHz. This device is designed for industrial environments, offering reliable data storage and a Compact TBGA package.

Volatile and non-volatile configuration settings

Software reset

Surface mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy