Micron NOR 2 GB SPI Flash Memory 24-Pin BGA, MT25QU02GCBB8E12-0SIT
- RS Stock No.:
- 696-931
- Mfr. Part No.:
- MT25QU02GCBB8E12-0SIT
- Manufacturer:
- Micron
Subtotal (1 unit)*
€131.90
(exc. VAT)
€162.24
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 78 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.90 |
*price indicative
- RS Stock No.:
- 696-931
- Mfr. Part No.:
- MT25QU02GCBB8E12-0SIT
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 2GB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | BGA | |
| Pin Count | 24 | |
| Organisation | 256M x 8 | |
| Maximum Clock Frequency | 166MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 2V | |
| Minimum Supply Voltage | 1.7V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 8mm | |
| Height | 1.2mm | |
| Supply Current | 35mA | |
| Automotive Standard | No | |
| Series | MT25QU | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 2GB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type BGA | ||
Pin Count 24 | ||
Organisation 256M x 8 | ||
Maximum Clock Frequency 166MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 2V | ||
Minimum Supply Voltage 1.7V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Length 8mm | ||
Height 1.2mm | ||
Supply Current 35mA | ||
Automotive Standard No | ||
Series MT25QU | ||
The Micron High-performance serial NOR flash memory device. It features a memory density of 2 Gbit, organized as 512M x 4-bit, and operates at a maximum clock frequency of 166 MHz. This device is designed for industrial environments, offering reliable data storage and a Compact TBGA package.
Serial SPI Interface
Surface mount
RoHS compliant
Related links
- Micron NOR 2 GB SPI Serial Flash Memory 24-Pin BGA, MT25QL02GCBB8E12-0SIT
- Micron NOR 1 GB SPI Flash Memory 24-Pin BGA, MT25QL01GBBB8E12-0SIT
- Micron NOR 1 GB SPI Flash Memory 24-Pin BGA, MT25QU01GBBB8E12-0SIT
- Micron NOR 512 MB SPI Serial Flash Memory 24-Pin BGA, MT25QU512ABB8E12-0SIT
- Micron NOR 256 MB SPI Serial Flash Memory 24-Pin BGA, MT25QL256ABA8E12-1SIT
- Winbond SLC NAND 1 GB Quad-SPI Flash Memory 24-Pin TFBGA
- Winbond SLC NAND 1 GB Quad-SPI Flash Memory 24-Pin TFBGA, W25N01GWTBIG
- Micron NOR 256 MB SPI Flash Memory 16-Pin SOIC, MT25QL256ABA8ESF-0SIT
