Delkin Devices NAND 128 GB SATA III Driver Module, ME1HFTTM5-3N000-2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
763-286
Mfr. Part No.:
ME1HFTTM5-3N000-2
Manufacturer:
Delkin Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Delkin Devices

Memory Size

128GB

Product Type

Driver Module

Interface Type

SATA III

Mount Type

Surface Mount

Cell Type

NAND

Minimum Supply Voltage

3.14V

Maximum Supply Voltage

3.46V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

29.85mm

Standards/Approvals

RoHS Compliant

Length

50.8mm

Height

4mm

Automotive Standard

No

Series

Utility+ mSATA SSD

COO (Country of Origin):
TW
The Delkin Devices Utility+ mSATA Solid State Drive (SSD) provides high-performance storage solutions tailored for various applications. Designed to comply with SATA Revision 3.1, this SSD is Ideal for those seeking to upgrade their systems with Faster data transfer rates and improved reliability. With impressive capacities ranging from 128GB to 1TB, the Utility+ mSATA not only ensures significant speed enhancements, reaching up to 550MB/s for read and 510MB/s for write operations, but also integrates Advanced features for optimised data management and endurance. This SSD draws notably lower power compared to traditional hard drives, which is essential for energy-conscious users, while also adhering to rigorous environmental and compliance standards.

Capacity options from 128GB to 1TB cater to diverse storage needs

Reads at speeds up to 550 MB/s and writes at 510 MB/s for superior performance

RoHS compliant, ensuring adherence to environmental safety standards

Utilises LDPC ECC for enhanced error management and data protection

Advanced Wear Leveling algorithms extend NAND flash lifespan by distributing write cycles evenly

Support for TRIM commands optimises performance by maintaining available storage

Implemented SMART technology allows real-time monitoring of drive health

Power consumption in Active mode is under 1,750mW, making it energy-efficient

Operating temperature range of -40°C to 85°C enhances versatility across environments

Features optional DEVSLP mode for ultra-low power consumption in standby

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy