Delkin Devices NAND 512 GB SATA III Driver Module, MB5HFTVM5-80000-2
- RS Stock No.:
- 763-242
- Mfr. Part No.:
- MB5HFTVM5-80000-2
- Manufacturer:
- Delkin Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-242
- Mfr. Part No.:
- MB5HFTVM5-80000-2
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Driver Module | |
| Memory Size | 512GB | |
| Interface Type | SATA III | |
| Mount Type | Surface Mount | |
| Cell Type | NAND | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 80mm | |
| Height | 3.8mm | |
| Series | M.2 2280 SATA III Industrial SSD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Driver Module | ||
Memory Size 512GB | ||
Interface Type SATA III | ||
Mount Type Surface Mount | ||
Cell Type NAND | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals RoHS Compliant | ||
Length 80mm | ||
Height 3.8mm | ||
Series M.2 2280 SATA III Industrial SSD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices M.2 2280 Industrial SATA III SSD serves as a high-performance storage solution tailored for industrial applications. Built with 3D TLC flash technology, it supports the SATA III interface, providing efficient data management and impressive read/write speeds. The drive is designed to operate reliably even in extreme temperature ranges from -40°C to 85°C, ensuring data integrity and longevity in demanding environments. With capacities ranging from 128GB to 2TB, it caters to various storage needs while maintaining a robust and energy-efficient profile suitable for embedded systems.
Capacity options range from 128GB up to 2TB, catering to diverse storage requirements
Impressive sequential read speeds of up to 550 MB/s ensure swift data access
Write speeds reach up to 510 MB/s, enhancing productivity and data transfer efficiency
Designed to endure temperatures from -40°C to 85°C, suitable for extreme industrial conditions
Low power consumption in Active mode keeps energy costs down during operation
Advanced features such as bad Block management and TRIM enhance reliability and performance
LDPC ECC technology ensures data integrity through error correction
SMART technology provides monitoring for improved lifespan management and proactive failure alerts
Supports robust wear leveling algorithms to extend the lifespan of NAND flash memory
Compliance with RoHS and a high MTBF of over 3,000,000 hours underscores the drive's reliability
Related links
- Delkin Devices NAND 512 GB SATA III Driver Module, MB5HFTVM5-42000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, ME5HFTVM5-3N000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, DE5HFTVM5-35000-2
- Delkin Devices NAND 128 GB SATA III Driver Module, MB1HFTUM5-80000-2
- Delkin Devices NAND 512 GB PCIe Gen 3 Driver Module, MP5HFTVMN-80000-2
- Delkin Devices NAND 128 GB SATA III Driver Module, DE1HFTUM5-35000-2
- Delkin Devices NAND 64 GB SATA III Driver Module, ME64FTTWA-3N000-2
- Delkin Devices NAND 128 GB SATA III Driver Module, ME1HFTTM5-3N000-2
