Delkin Devices NAND 128 GB SATA III Driver Module, MB1HFTUM5-80000-2
- RS Stock No.:
- 763-241
- Mfr. Part No.:
- MB1HFTUM5-80000-2
- Manufacturer:
- Delkin Devices
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-241
- Mfr. Part No.:
- MB1HFTUM5-80000-2
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 128GB | |
| Product Type | Driver Module | |
| Interface Type | SATA III | |
| Mount Type | Surface Mount | |
| Cell Type | NAND | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Supply Voltage | 3.14V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 3.8mm | |
| Length | 80mm | |
| Automotive Standard | No | |
| Series | M.2 2280 SATA III Industrial SSD | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 128GB | ||
Product Type Driver Module | ||
Interface Type SATA III | ||
Mount Type Surface Mount | ||
Cell Type NAND | ||
Maximum Supply Voltage 3.46V | ||
Minimum Supply Voltage 3.14V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals RoHS Compliant | ||
Height 3.8mm | ||
Length 80mm | ||
Automotive Standard No | ||
Series M.2 2280 SATA III Industrial SSD | ||
- COO (Country of Origin):
- TW
The Delkin Devices M.2 2280 Industrial SATA III SSD serves as a high-performance storage solution, specifically designed for embedded applications that demand reliability and speed. It employs Advanced 3D TLC NAND flash technology, offering a solid-state drive (SSD) experience that outperforms traditional hard drives while maintaining robust functionality in an industrial environment. The drive stands out with its impressive read speeds of up to 550 MB/s and write speeds reaching 510 MB/s, accommodating capacities from 128GB to 2TB. Engineered to endure harsh conditions, it operates effectively within a temperature range of -40°C to 85°C, making it Ideal for industrial and embedded applications.
SATA III Interface ensures compatibility and facilitates high data transfer rates
MTBF exceeds 3,000,000 hours, underlining exceptional reliability for critical applications
Advanced wear leveling algorithms extend the lifespan of NAND flash, promoting durability
Smart features including TRIM and SMART optimally manage data and predict drive failures
Power consumption is low, with Active mode requirements below 1,750 mW, enhancing energy efficiency
Wide operational temperature range (-40°C to 85°C) enables use in extreme environments
Secure erase functionality provides secure data disposal in compliance with industry standards
Related links
- Delkin Devices NAND 128 GB SATA III Driver Module, MB1HFTUM5-42000-2
- Delkin Devices NAND 128 GB SATA III Driver Module, ME1HFTTM5-3N000-2
- Delkin Devices NAND 128 GB SATA III Driver Module, DE1HFTUM5-35000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, MB5HFTVM5-80000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, ME5HFTVM5-3N000-2
- Delkin Devices NAND 64 GB SATA III Driver Module, ME64FTTWA-3N000-2
- Delkin Devices NAND 256 GB SATA III Driver Module, ME2HFTUM5-3N000-2
- Delkin Devices NAND 512 GB SATA III Driver Module, MB5HFTVM5-42000-2
