Delkin Devices NAND 128 GB SATA III Driver Module, MB1HFTUM5-42000-2

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
763-293
Mfr. Part No.:
MB1HFTUM5-42000-2
Manufacturer:
Delkin Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Delkin Devices

Memory Size

128GB

Product Type

Driver Module

Interface Type

SATA III

Mount Type

Surface Mount

Cell Type

NAND

Maximum Supply Voltage

3.46V

Minimum Supply Voltage

3.14V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Width

22mm

Height

3.8mm

Length

42mm

Automotive Standard

No

Series

M.2 2242 SATA III Industrial SSD

COO (Country of Origin):
TW
The Delkin Devices M.2 2242 Industrial SATA III SSD is designed to provide robust storage solutions for embedded applications, leveraging 3D TLC flash technology to deliver enhanced performance and reliability. With a capacity range from 128GB up to 1TB, this solid-state drive facilitates Rapid data transfer speeds, reaching up to 550 MB/s for read and 500 MB/s for write operations. Built to withstand extreme environments, it operates within a temperature range of -40°C to 85°C, making it Ideal for industrial settings. The SSD employs Advanced features such as wear leveling and TRIM support to ensure prolonged lifespan and consistent performance, while its compliance with SATA Revision 3.1 guarantees compatibility across various platforms.

Capacity options ranging from 128GB to 1TB, catering to a variety of storage needs

Impressive read speed of up to 550 MB/s and write speed of up to 500 MB/s, ensuring efficient data handling

Equipped with LDPC ECC algorithm for enhanced data integrity and error correction

Supports trim and smart commands for improved performance and health monitoring

Advanced wear leveling techniques distribute data evenly, enhancing durability and extending lifespan

Features Device Sleep (DEVSLP) mode, reducing power consumption to less than 5mW in low-power states

Designed to operate under demanding conditions with a temperature range of -40°C to 85°C

RoHS compliant, ensuring adherence to environmental standards

MTBF rating exceeding 3,000,000 hours, highlighting exceptional reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy