Winbond NOR 16 MB Serial Flash Memory 8-Pin SOIC
- RS Stock No.:
- 171-2226
- Mfr. Part No.:
- W25Q16JVSSIQ/TUBE
- Manufacturer:
- Winbond
Subtotal (1 pack of 10 units)*
€19.81
(exc. VAT)
€24.37
(inc. VAT)
Last RS stock
- 1,080 left, ready to ship from another location
- Final 8,970 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.981 | €19.81 |
*price indicative
- RS Stock No.:
- 171-2226
- Mfr. Part No.:
- W25Q16JVSSIQ/TUBE
- Manufacturer:
- Winbond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Memory Size | 16MB | |
| Product Type | Flash Memory | |
| Interface Type | Serial | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 2M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.91mm | |
| Length | 5.38mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Supply Current | 25mA | |
| Maximum Random Access Time | 6ns | |
| Automotive Standard | No | |
| Series | W25Q16JV | |
| Number of Bits per Word | 8 | |
| Number of Words | 2M | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Memory Size 16MB | ||
Product Type Flash Memory | ||
Interface Type Serial | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 2M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.91mm | ||
Length 5.38mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Supply Current 25mA | ||
Maximum Random Access Time 6ns | ||
Automotive Standard No | ||
Series W25Q16JV | ||
Number of Bits per Word 8 | ||
Number of Words 2M | ||
16M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI
Uniform 4KB erasable sectors & 32KB/64KB erasable blocks
8,192 pages (256 bytes), page program in 0.4mS (typ.)
Continuous Read with 8/16/32/64 Byte Wrap
Clock operation up to 133MHz (266/532MHz equivalent with Dual/Quad SPI)
2.7 to 3.6V power supply
2mA active read current, <1μA power down current
-40° to +85°C operating range
Program/Erase Suspend/Resume, Suspend Status Bit
Factory-programmed unique ID
Electronic ID with Dual/Quad SPI, Hardware and software write protection for top or bottom blocks
Volatile & Non-volatile Status Register Bits
Lock-Down and OTP protection
Serial Flash Discoverable Parameters (SFDP)
3X256byte Security Registers with OTP locks
Complement Array Protection Bit
Individual Block/Sector Write Protection
Software Reset & Configurable hardware/RESET pin
Programmable output driver strength
Related links
- Winbond NOR 16 MB Serial Flash Memory 8-Pin SOIC, W25Q16JVSSIQ/TUBE
- Winbond NOR 16 MB Serial Flash Memory 8-Pin SOIC
- Winbond NOR 16 MB Serial Flash Memory 8-Pin SOIC, W25Q16JVSNIQ/TUBE
- Alliance Memory NOR 16 MB Serial Flash Memory 8-Pin SOIC, AS25F316MQ-10S1INTR
- Winbond NOR 16 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 16 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q16JVZPIQ
- Winbond NOR 4 MB SPI Flash Memory 8-Pin SOIC
- Winbond NOR 128 MB SPI Flash Memory 8-Pin SOIC
