Infineon NOR 1 GB SPI Flash Memory 16-Pin SOIC, S70FL01GSAGMFI013

Subtotal (1 reel of 1450 units)*

€18,133.70

(exc. VAT)

€22,303.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1450 +€12.506€18,133.70

*price indicative

RS Stock No.:
273-5432
Mfr. Part No.:
S70FL01GSAGMFI013
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Flash Memory

Memory Size

1GB

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

128 MB

Maximum Clock Frequency

133MHz

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

COO (Country of Origin):
US
The Infineon Flash Memory has serial peripheral interface with Multi IO with 32 bit extended addressing. This flash memory has one time program array of 2048 bytes. It has status register bits to control protection against program or erase of a contiguous range of sectors. The individual sector protection controlled by boot code or password.

Pb free package

CMOS 3.0 V core

Double data rate option

Minimum 20 year data retention

SPI clock polarity and phase modes 0 and 3

Minimum 100000 program and erase cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy