Microchip Split Gate 64 MB SQI, SPI Flash Memory 8-Pin SOIJ, SST26VF064B-104V/SM
- RS Stock No.:
- 177-9662
- Mfr. Part No.:
- SST26VF064B-104V/SM
- Manufacturer:
- Microchip
Subtotal (1 tube of 90 units)*
€240.48
(exc. VAT)
€295.83
(inc. VAT)
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 90 + | €2.672 | €240.48 |
*price indicative
- RS Stock No.:
- 177-9662
- Mfr. Part No.:
- SST26VF064B-104V/SM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64MB | |
| Product Type | Flash Memory | |
| Interface Type | SQI, SPI | |
| Package Type | SOIJ | |
| Pin Count | 8 | |
| Organisation | 8M x 8 bit | |
| Maximum Clock Frequency | 104MHz | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 5.26mm | |
| Width | 5.25mm | |
| Height | 1.98mm | |
| Standards/Approvals | RoHS Compliant | |
| Number of Bits per Word | 8 | |
| Number of Words | 8M | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 8ns | |
| Series | SST26 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64MB | ||
Product Type Flash Memory | ||
Interface Type SQI, SPI | ||
Package Type SOIJ | ||
Pin Count 8 | ||
Organisation 8M x 8 bit | ||
Maximum Clock Frequency 104MHz | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 5.26mm | ||
Width 5.25mm | ||
Height 1.98mm | ||
Standards/Approvals RoHS Compliant | ||
Number of Bits per Word 8 | ||
Number of Words 8M | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 8ns | ||
Series SST26 | ||
The SST26VF064B Serial Quad I/O (SQI) flash device utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. SST26VF064B also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. Operating at frequencies reaching 104 MHz, the SST26VF064B enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM.
Serial Interface Architecture- Nibble-wide multiplexed I/Os with SPI-like serial command structure: Mode 0 and Mode 3
x1/x2/x4 Serial Peripheral Interface (SPI) Protocol and SQI protocol
Burst Modes- Continuous linear burst, 8/16/32/64 Byte linear burst with wrap-around
Page-Program- 256 Bytes per page in x1 or x4 mode
Related links
- Microchip Split Gate 64 MB SQI SST26VF064B-104V/SM
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064B-104I/SM
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064BT-104I/SM
- Microchip Split Gate 4 MB SQI SST26VF040A-104I/SN
- Microchip Split Gate 16 MB SQI SST26VF016B-80E/SN70SVAO
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin WDFN, SST26VF064B-104I/MN
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin WDFN, SST26VF064B-104I/MF
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin WDFN
