Microchip NOR 64 kB SPI Flash Memory 8-Pin SOIC, SST26VF016BEUI-104I/SN
- RS Stock No.:
- 193-5557
- Mfr. Part No.:
- SST26VF016BEUI-104I/SN
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€195.60
(exc. VAT)
€240.60
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.956 | €195.60 |
*price indicative
- RS Stock No.:
- 193-5557
- Mfr. Part No.:
- SST26VF016BEUI-104I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 64kB | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 2M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 104MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.25mm | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 2M | |
| Series | SST26 | |
| Number of Bits per Word | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 64kB | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 2M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 104MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1.25mm | ||
Automotive Standard AEC-Q100 | ||
Number of Words 2M | ||
Series SST26 | ||
Number of Bits per Word 8 | ||
The SST26VF016BEUI Serial Quad I/O (SQI) flash device is factory-programmed with EUI-48™ and EUI-64™ identifier and utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. SST26VF016BEUI also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. Operating at frequencies reaching 104 MHz, the SST26VF016BEUI enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM. The devices high performance and reliability make it the ideal choice for Network Appliance, Smart Home, Wireless Connectivity, Computing, Digital TV, Smart Meter, Datacenter, \ Automotive and other Industrial applications. Further benefits are achieved with SSTs proprietary, high-performance CMOS SuperFlash® technology, which significantly improves performance and reliability, and lowers power consumption for high bandwidth, compact designs.
Related links
- Microchip NOR 64 kB SPI Flash Memory 8-Pin SOIC, SST26VF016BEUI-104I/SN
- Microchip Split Gate 512 kB SPI Flash Memory 8-Pin SOIC, SST25VF512A-33-4I-SAE
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC, SST26WF080B-104I/SN
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIC, SST26VF016B-104I/SN
- Microchip Split Gate 4 MB SQI SST26VF040A-104I/SN
- Microchip Split Gate 2 MB SPI SST26VF020A-104I/SN
- Microchip FLASH 16 MB SPI SST26VF016BT-104I/SN
