Infineon NOR 64 MB SPI Flash Memory 8-Pin WSON, S25FL064LABNFI010
- RS Stock No.:
- 193-8722
- Mfr. Part No.:
- S25FL064LABNFI010
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.98
(exc. VAT)
€12.28
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.996 | €9.98 |
| 10 - 20 | €1.804 | €9.02 |
| 25 - 45 | €1.64 | €8.20 |
| 50 - 95 | €1.594 | €7.97 |
| 100 + | €1.558 | €7.79 |
*price indicative
- RS Stock No.:
- 193-8722
- Mfr. Part No.:
- S25FL064LABNFI010
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 64MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 8M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 108MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Height | 750μm | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Series | S25FL064L | |
| Number of Words | 8K | |
| Maximum Random Access Time | 8ns | |
| Number of Bits per Word | 8 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 64MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 8M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 108MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Height 750μm | ||
Length 6mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Series S25FL064L | ||
Number of Words 8K | ||
Maximum Random Access Time 8ns | ||
Number of Bits per Word 8 | ||
The FL-L family connects to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output(Single I/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit wide Quad I/O (QIO) and Quad Peripheral Interface (QPI) commands. In addition, there are Double Data Rate (DDR) read commands for QIO and QPI that transfer address and read data on both edges of the clock.The architecture features a Page Programming Buffer that allows up to 256 bytes to be programmed in one operation and providesindividual 4 KB sector, 32 KB half block sector, 64 KB block sector, or entire chip erase.By using FL-L family devices at the higher clock rates supported, with Quad commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR Flash memories, while reducing signal count dramatically.The FL-L family products offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are ideal for code shadowing to RAM,executing code directly (XIP) and storing re-programmable data.
Related links
- Infineon NOR 64 MB SPI Flash Memory 8-Pin WSON, S25FL064LABNFI010
- Winbond NOR 64 MB SPI Flash Memory 8-Pin WSON, W25Q64JVZPIQ/TUBE
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFM013
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFM010
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFV013
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI011
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI013
- Infineon NOR 64 MB SPI Flash Memory 8-Pin USON, S25FL064LABNFI040
