Infineon NOR 64 MB CFI Flash Memory 48-Pin BGA, S29GL064S70BHI030
- RS Stock No.:
- 193-8825
- Mfr. Part No.:
- S29GL064S70BHI030
- Manufacturer:
- Infineon
Subtotal (1 tray of 338 units)*
€1,245.53
(exc. VAT)
€1,532.15
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 338 + | €3.685 | €1,245.53 |
*price indicative
- RS Stock No.:
- 193-8825
- Mfr. Part No.:
- S29GL064S70BHI030
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 64MB | |
| Product Type | Flash Memory | |
| Interface Type | CFI | |
| Package Type | BGA | |
| Pin Count | 48 | |
| Organisation | 8M x 8 bit | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Asynchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 8.15mm | |
| Width | 6.15mm | |
| Height | 840μm | |
| Automotive Standard | AEC-Q100 | |
| Series | S29GL064S | |
| Supply Current | 50mA | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 70ns | |
| Number of Words | 8K | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 64MB | ||
Product Type Flash Memory | ||
Interface Type CFI | ||
Package Type BGA | ||
Pin Count 48 | ||
Organisation 8M x 8 bit | ||
Mount Type Surface | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Asynchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 8.15mm | ||
Width 6.15mm | ||
Height 840μm | ||
Automotive Standard AEC-Q100 | ||
Series S29GL064S | ||
Supply Current 50mA | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 70ns | ||
Number of Words 8K | ||
The S29GL-S mid density family of devices are 3.0-volt single-power flash memory manufactured using 65 nm MirrorBit technology.
The S29GL064S is a 64-Mb device organized as 4,194,304 words or 8,388,608 bytes. Depending on the model number, the devices have 16bit wide data bus only, or a 16bit wide data bus that can also function as an 8bit wide data bus by using the BYTE# input.
The devices can be programmed either in the host system or in standard EPROM programmers. Access times as fast as 70 ns are available. Package offerings include 48pin TSOP, 56pin TSOP, 48-ball fine-pitch BGA, and 64-ball Fortified BGA, depending on model number. Each device has separate chip enable (CE#), write enable (WE#) and output enable (OE#) controls. Each device requires only a single 3.0-volt power supply for both read and write functions. In addition to a VCC input, a high-voltage accelerated program (ACC) feature is supported through increased voltage on the WP#/ACC or ACC input. This feature is intended to facilitate system production. Commands are written to the device using standard microprocessor write timing. Write cycles also internally latch addresses and data needed for the programming and erase operations.
The sector erase architecture allows memory sectors to be erased and reprogrammed without affecting the data contents of other sectors. The device is fully erased when shipped from the factory.
The Advanced Sector Protection features several levels of sector protection, which can disable both the program and erase operations in certain sectors.
Related links
- Infineon NOR 64 MB CFI Flash Memory 48-Pin BGA, S29GL064S70BHI030
- Cypress Semiconductor 64 MB CFI Flash Memory 48-Pin TSOP, S29JL064J55TFI000
- Infineon NOR 8 MB CFI Flash Memory 48-Pin TSOP, S29AL008J70TFI013
- Infineon NOR 8 MB CFI Flash Memory 48-Pin TSOP
- Infineon NOR 32 MB CFI Flash Memory 48-Pin TSOP, S29JL032J70TFI020
- Infineon NOR 32 MB CFI Flash Memory 48-Pin TSOP, S29JL032J70TFI323
- Infineon NOR 32 MB CFI Flash Memory 48-Pin TSOP
- Infineon NOR 16 MB CFI Flash Memory 48-Pin TSOP, S29AL016J70TFI023
