Infineon NOR 64 MB SPI Flash Memory 16-Pin SOIC, S25FL064LABMFI003

Get a bulk buy discount

Add 2900 more to save €168.20

View bulk pricing options

Subtotal (1 reel of 1450 units)*

€2,538.95

(exc. VAT)

€3,123.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1450 - 1450€1.751€2,538.95-
2900 +€1.693€2,454.85€168.20

*price indicative

RS Stock No.:
273-5361
Mfr. Part No.:
S25FL064LABMFI003
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Flash Memory

Memory Size

64MB

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

8MB

Maximum Clock Frequency

108MHz

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

S25FL064L

Automotive Standard

AEC-Q100 Grade 1

Supply Current

20mA

The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. It provides an Ideal storage solution for systems with limited space, signal connections and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are Ideal for code shadowing to RAM, executing code directly and storing reprogrammable data.

Pb free package

Legacy Block protection

65 nm floating gate technology

Individual and region protection

Minimum 20 year data retention

Minimum 100000 program erase cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy