Infineon NOR 64 MB SPI Flash Memory 16-Pin SOIC, S25FL064LABMFI003
- RS Stock No.:
- 273-5362
- Mfr. Part No.:
- S25FL064LABMFI003
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €9.25
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.13
(exc. VAT)
€5.08
(inc. VAT)
Temporarily out of stock
- 56 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | €2.065 | €4.13 | - |
| 50 - 98 | €1.88 | €3.76 | €9.25 |
| 100 - 248 | €1.63 | €3.26 | €43.50 |
| 250 - 498 | €1.61 | €3.22 | €113.75 |
| 500 + | €1.58 | €3.16 | €242.50 |
*price indicative
- RS Stock No.:
- 273-5362
- Mfr. Part No.:
- S25FL064LABMFI003
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 64MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 8MB | |
| Maximum Clock Frequency | 108MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | S25FL064L | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Supply Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 64MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 8MB | ||
Maximum Clock Frequency 108MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series S25FL064L | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Supply Current 20mA | ||
The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. It provides an Ideal storage solution for systems with limited space, signal connections and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are Ideal for code shadowing to RAM, executing code directly and storing reprogrammable data.
Pb free package
Legacy Block protection
65 nm floating gate technology
Individual and region protection
Minimum 20 year data retention
Minimum 100000 program erase cycles
Related links
- Infineon NOR 64 MB SPI Flash Memory 16-Pin SOIC, S25FL064LABMFI003
- Microchip Split Gate 64 MB SPI Flash Memory 16-Pin SOIC, SST26VF064B-104I/SO
- Microchip Split Gate 64 MB SPI SST26VF064BT-104I/SO
- Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFI003
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256LAGMFI000
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIR11
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25HS512TDPMHI010
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIG11
