Infineon NOR 128 MB SPI FL-L Flash 8-Pin WSON, S25FL128LAGMFV013
- RS Stock No.:
- 273-5374
- Mfr. Part No.:
- S25FL128LAGMFV013
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €22.00
View bulk pricing optionsSubtotal (1 unit)*
€3.79
(exc. VAT)
€4.66
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €3.79 | - |
| 50 - 99 | €3.35 | €22.00 |
| 100 - 249 | €3.00 | €79.00 |
| 250 - 999 | €2.98 | €202.50 |
| 1000 + | €2.71 | €1,080.00 |
*price indicative
- RS Stock No.:
- 273-5374
- Mfr. Part No.:
- S25FL128LAGMFV013
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 128MB | |
| Product Type | FL-L Flash | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 16MB | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | DDR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Series | S25FL | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 128MB | ||
Product Type FL-L Flash | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 16MB | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type DDR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Series S25FL | ||
- COO (Country of Origin):
- CN
Infineon S25FL Series FL-L Flash, 128MB Memory Size, 133MHz Clock Frequency - S25FL128LAGMFV013
This FL-L flash product is a serial NOR memory device intended for demanding electronic systems. It operates across a wide temperature range and conforms to RoHS requirements, making it suitable for regulated sectors. The device uses an SPI Interface in an 8-pin WSON package and supports DDR timing for high-throughput serial access. Its supply range accommodates common embedded power rails, enabling integration into Compact modules.
Features and Benefits:
• Operates at +105°C maximum to support high-temperature environments
• Runs down to -40°C minimum for an extended thermal range
• 2.7V to 3.6V supply enables compatibility with typical power rails
• 133MHz maximum clock frequency for fast serial transfers
• AEC-Q100 Grade 1 qualification for automotive use cases
• Runs down to -40°C minimum for an extended thermal range
• 2.7V to 3.6V supply enables compatibility with typical power rails
• 133MHz maximum clock frequency for fast serial transfers
• AEC-Q100 Grade 1 qualification for automotive use cases
Applications
• Suitable for automotive control unit non-volatile storage
• Ideal for high-temperature industrial electronics
• Used with safety-critical vehicle subsystems requiring NOR memory
• Can be used for firmware storage in embedded platforms
• Ideal for high-temperature industrial electronics
• Used with safety-critical vehicle subsystems requiring NOR memory
• Can be used for firmware storage in embedded platforms
What package type does it use for PCB assembly?
It is supplied in an 8-pin WSON package suitable for surface-mount placement.
Which Interface and timing mode are supported for data transfers?
The device communicates via SPI and supports DDR timing to increase transfer throughput.
What cell architecture does the memory employ?
It uses NOR cell architecture suitable for direct code execution and random reads.
What are the acceptable supply voltage limits for operation?
The valid supply range is between 2.7V and 3.6V.
Does it meet automotive grade reliability standards?
It holds AEC-Q100 Grade 1 qualification for automotive applications.
Related links
- Infineon NOR 128 MB SPI FL-L Flash 8-Pin WSON, S25FL128LAGMFV013
- Infineon NOR 64 MB SPI FL-L Flash 8-Pin SOIC-16, S25FL064LABNFI013
- Infineon NOR 128 MB SPI FL-S Flash 8-Pin SOIC, S25FL128SAGBHVB00
- Infineon NOR 128 MB SPI FL-S Flash SPI Multi-I/O 16-Pin SOIC, S25FL128SAGMFM000
- Infineon NOR 128 MB SPI FL-S Flash 24-Pin BGA, S25FL128SAGBHI200
- Winbond NOR 128 MB SPI Flash Memory 8-Pin WSON, W25Q128JVEIQ/TUBE
- Infineon NOR 256 MB SPI FL-S Flash 16-Pin WSON, S25FL256SAGMFI003
- Infineon NOR 256 MB SPI FL-S Flash 16-Pin WSON, S25FL256SAGMFM000
