Infineon NOR 256 MB SPI FL-S Flash 16-Pin WSON, S25FL256SAGMFM000
- RS Stock No.:
- 273-5394
- Mfr. Part No.:
- S25FL256SAGMFM000
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 273-5394
- Mfr. Part No.:
- S25FL256SAGMFM000
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 256MB | |
| Product Type | FL-S Flash | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 16 | |
| Organisation | 32MB | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | DDR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | S25FL | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 256MB | ||
Product Type FL-S Flash | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 16 | ||
Organisation 32MB | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type DDR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series S25FL | ||
Automotive Standard AEC-Q100 | ||
Supply Current 100mA | ||
The Infineon Flash Memory offers a high density coupled with the flexibility and fast performance required by a variety of embedded applications. It is Ideal for code shadowing, XIP and data storage. Executing code directly from flash memory is often called execute in Place. By using FL S devices at the higher clock rates supported, with QIO command, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically.
Advance sector protection
Minimum 20 year data retention
CMOS 3.0 V core with versatile IO
Hardware and software control options
Minimum 100000 program erase cycles
Related links
- Infineon NOR 256 MB SPI FL-S Flash 16-Pin WSON, S25FL256SAGMFM000
- Infineon NOR 256 MB SPI FL-S Flash 16-Pin WSON, S25FL256SAGMFI003
- Infineon NOR 256 MB SPI FL-S Flash 24-Pin BGA, S25FL256SAGBHI200
- Infineon NOR 128 MB SPI FL-S Flash SPI Multi-I/O 16-Pin SOIC, S25FL128SAGMFM000
- Infineon NOR 256 MB SPI Flash Memory 16-Pin WSON, S25FL256SAGMFIG03
- Infineon NOR 256 MB SPI Flash Memory 16-Pin WSON, S25FL256LAGMFM000
- Infineon NOR 128 MB SPI FL-S Flash 24-Pin BGA, S25FL128SAGBHI200
- Infineon NOR 128 MB SPI FL-S Flash 8-Pin SOIC, S25FL128SAGBHVB00
