Infineon NOR 128 MB SPI Flash Memory 8-Pin SOIC, S25FL127SABMFI100
- RS Stock No.:
- 273-7480
- Mfr. Part No.:
- S25FL127SABMFI100
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 273-7480
- Mfr. Part No.:
- S25FL127SABMFI100
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 128MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 108MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 Grade 2 & 3 | |
| Series | S25FL127S | |
| Supply Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 128MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Clock Frequency 108MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 Grade 2 & 3 | ||
Series S25FL127S | ||
Supply Current 50mA | ||
The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. It is Ideal for code shadowing, XIP, and data storage. Executing code directly from flash memory is often called execute in Place. By using FL-S devices at the higher clock rates supported, with QIO command, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically.
CMOS 3.0 V core
Minimum 20 year data retention
Minimum 100000 program erase cycles
Hardware and software control options
SPI clock polarity and phase modes 0 and 3
Related links
- Infineon NOR 128 MB SPI Flash Memory 8-Pin SOIC
- Infineon NOR 128 MB SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFM010
- Infineon NOR 128 MB Quad-SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFI010
- Winbond NOR 128 MB SPI Flash Memory 8-Pin SOIC
- Winbond NOR 128 MB SPI Flash Memory 8-Pin SOIC, W25Q128JVSIQ/TUBE
- Infineon NOR 128 MB SPI S25FS128SAGMFI100
- Infineon NOR 128 MB Quad-SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFV010
- Winbond NOR 128 MB Quad-SPI Flash Memory 8-Pin SOIC, W25Q128JVSIM
