Infineon NOR 128 MB SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFM010
- RS Stock No.:
- 273-7482
- Mfr. Part No.:
- S25FL128LAGMFM010
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 560 more to save 6%
View bulk pricing optionsSubtotal (1 tray of 280 units)*
€1,469.44
(exc. VAT)
€1,807.40
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 280 - 280 | €5.248 | €1,469.44 | - |
| 560 + | €4.912 | €1,375.36 | 6% |
*price indicative
- RS Stock No.:
- 273-7482
- Mfr. Part No.:
- S25FL128LAGMFM010
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 128MB | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Standards/Approvals | RoHS | |
| Series | S25 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Flash Memory | ||
Memory Size 128MB | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Standards/Approvals RoHS | ||
Series S25 | ||
Automotive Standard AEC-Q100 | ||
Infineon S25 Series Flash Memory, 128MB Memory Size, 2.7V to 3.6V Supply Voltage - S25FL128LAGMFM010
This flash memory is a serial NOR storage device intended for embedded systems requiring non-volatile data retention across a wide thermal range. It interfaces over SPI and is supplied in an 8-pin SOIC package, offering Compact board-level integration for applications that demand sustained operation from low-voltage to moderate-voltage supplies and elevated ambient temperatures.
Features and Benefits:
• 133MHz clock frequency delivers Faster serial read performance
• 128MB density supports large firmware and data storage
• 2.7V to 3.6V supply range permits flexible power-rail designs
• AEC-Q100 qualification enables use in automotive electronics
• -40°C to +125°C rating allows operation in extreme environments
• 128MB density supports large firmware and data storage
• 2.7V to 3.6V supply range permits flexible power-rail designs
• AEC-Q100 qualification enables use in automotive electronics
• -40°C to +125°C rating allows operation in extreme environments
Applications
• Suitable for in-vehicle infotainment firmware storage
• Ideal for control modules requiring automotive-grade memory
• Used with industrial controllers operating at high temperatures
• Can be used for boot code storage in embedded systems
• Suitable for designs needing a Compact 8-pin memory footprint
• Ideal for control modules requiring automotive-grade memory
• Used with industrial controllers operating at high temperatures
• Can be used for boot code storage in embedded systems
• Suitable for designs needing a Compact 8-pin memory footprint
What Interface does it use for communication?
It communicates via an SPI serial Interface suitable for standard SPI masters.
Which package type should designers plan for on the PCB?
The device is supplied in an 8-pin SOIC footprint for surface-mount placement.
How does the cell architecture affect data retention and access?
The NOR cell structure provides direct execute-in-place capability and predictable random-read behaviour.
Is the device compliant with environmental restrictions?
It meets RoHS requirements for limitation of hazardous substances.
Related links
- Infineon NOR 128 MB SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFM010
- Infineon NOR 128 MB SPI Flash Memory 8-Pin SOIC
- Infineon NOR 128 MB SPI Flash Memory 8-Pin SOIC, S25FL127SABMFI100
- Winbond NOR 128 MB SPI Flash Memory 8-Pin SOIC
- Infineon NOR 128 MB Quad-SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFI010
- Winbond NOR 128 MB SPI Flash Memory 8-Pin SOIC, W25Q128JVSIQ/TUBE
- Infineon NOR 128 MB Quad-SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFV010
- Infineon NOR 128 MB SPI Flash Memory 8-Pin WSON, S25FL128LAGNFV010
