Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFI000
- RS Stock No.:
- 273-7491
- Mfr. Part No.:
- S25FL128SAGMFI000
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.12
(exc. VAT)
€7.53
(inc. VAT)
In Stock
- 2,096 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.12 |
| 10 - 24 | €5.51 |
| 25 + | €4.90 |
*price indicative
- RS Stock No.:
- 273-7491
- Mfr. Part No.:
- S25FL128SAGMFI000
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 128MB | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | RoHS | |
| Series | S25 | |
| Automotive Standard | AEC-Q1 Grade 1 | |
| Supply Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Flash Memory | ||
Memory Size 128MB | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals RoHS | ||
Series S25 | ||
Automotive Standard AEC-Q1 Grade 1 | ||
Supply Current 100mA | ||
Infineon S25 Series Flash Memory, 128MB Memory Size, 2.7V to 3.6V Supply Voltage - S25FL128SAGMFI000
This flash memory module provides non-volatile NOR storage for embedded systems operating across a wide temperature range. It is designed for serial peripheral Interface use and packaged for surface-mount implementation. The device supports automotive-grade durability and adheres to environmental restrictions, making it suitable for electronics requiring persistent code or data retention in demanding conditions.
Features and Benefits:
• 128MB capacity enables substantial onboard code storage
• SPI Interface supports serial communication at high speed
• 133MHz clock allows Rapid instruction fetch and data transfer
• 2.7V to 3.6V supply permits flexible power-rail designs
• -40°C to +85°C rating supports harsh thermal environments
• SPI Interface supports serial communication at high speed
• 133MHz clock allows Rapid instruction fetch and data transfer
• 2.7V to 3.6V supply permits flexible power-rail designs
• -40°C to +85°C rating supports harsh thermal environments
Applications
• Suitable for embedded control units in vehicles
• Ideal for firmware storage in industrial controllers
• Used with microcontrollers requiring fast boot code access
• Can be used for data logging in temperature-variable settings
• Ideal for firmware storage in industrial controllers
• Used with microcontrollers requiring fast boot code access
• Can be used for data logging in temperature-variable settings
What pin configuration does it use?
It is supplied in a 16-pin SOIC package for Compact board placement.
How much current should designs allow for during operation?
Typical supply current is 100mA which should be budgeted for Peak operation.
What semiconductor cell architecture does it employ?
It uses NOR-type flash cells suited to execute-in-place and code storage.
Is this suitable for automotive qualification requirements?
It meets AEC-Q1 Grade 1 standards for automotive applications.
Are there any environmental conformity notes?
The device complies with RoHS restrictions on hazardous substances.
Related links
- Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFI000
- Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFI003
- Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC, S25FL128LAGMFI001
- Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFI011
- Winbond NOR 128 MB Quad-SPI Flash Memory 16-Pin SOIC, W25Q128JVFIQ
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256LAGMFI000
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFIR11
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25HS512TDPMHI010
