Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 1 max. wires, EMI Suppression 52 mm

Get a bulk buy discount

Add 120 more to save 5%

View bulk pricing options

Subtotal (1 tray of 12 units)*

€86.22

(exc. VAT)

€106.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
12 - 108€7.185€86.22-
120 +€6.825€81.905%

*price indicative

RS Stock No.:
332-318
Mfr. Part No.:
7427251
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Maximum Number of Wires

1

Product Type

Flat Cable Ferrite

Sub Type

EMI Suppression

Application

Easy to Mount, Computer, Interference Problems On Data Line, Terminal

Internal Width

52mm

Material

4W620

Impedance at 100 MHz

180Ω

Openable

Yes

External Depth

63mm

External Height

13mm

External Width

63mm

Standards/Approvals

RoHS, REACH, Halogen Free

COO (Country of Origin):
TW
The Wurth Elektronik Split EMI Suppression Flat Ferrite is designed for effective EMI suppression in flat cables, particularly those with high-frequency signal transmission. Featuring a split-core design with a metal spring clip for easy installation, it is Ideal for applications requiring reliable and robust electromagnetic compatibility (EMC) solutions.

Includes a Durable metal spring clip for secure attachment

RoHS compliant

Halogen Free and REACH approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy